SI7020-A20-GM | |
---|---|
DigiKey Part Number | 336-3136-ND |
Manufacturer | |
Manufacturer Product Number | SI7020-A20-GM |
Description | SENS HUMI/TEMP 3.6V I2C 4% 6DFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 18 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SI7020-A20-GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±4% RH | |
Response Time | 18 s | |
Sensitivity | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |