SI1151-AB00-GMR | |
---|---|
DigiKey Part Number | SI1151-AB00-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1151-AB00-GMR |
Description | SENSOR OPT 940NM AMBIENT 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, Gesture 940nm I2C 10-WFQFN |
Datasheet | Datasheet |
EDA/CAD Models | SI1151-AB00-GMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient, Gesture | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.31516 | ¥50,787.90 |