MGM13P02F512GA-V2 | |
---|---|
DigiKey Part Number | 336-4279-ND |
Manufacturer | |
Manufacturer Product Number | MGM13P02F512GA-V2 |
Description | RF TXRX MOD BT TRACE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -102.1dBm | |
Serial Interfaces | GPIO, I2C, I2S, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | EFR32MG13 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 11mA | |
Current - Transmitting | 8.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.51000 | ¥118.51 |
10 | ¥107.22600 | ¥1,072.26 |
25 | ¥99.35880 | ¥2,483.97 |