MGM12P32F1024GA-V4R | |
---|---|
DigiKey Part Number | MGM12P32F1024GA-V4R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGM12P32F1024GA-V4R |
Description | RF TXRX MOD 802.15.4 BT CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2-FSK, 4-FSK, DSSS, GFSK, GMSK, O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 17dBm | |
Sensitivity | -105.7dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32MG12 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 10.3mA ~ 12.6mA | |
Current - Transmitting | 10mA ~ 121mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥172.34278 | ¥172,342.78 |