EFP0101GM20-E | |
---|---|
DigiKey Part Number | 336-EFP0101GM20-E-ND |
Manufacturer | |
Manufacturer Product Number | EFP0101GM20-E |
Description | EFP0101 WIRED BUCK PMIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | 24nA | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.83800 | ¥78.38 |
25 | ¥7.43680 | ¥185.92 |
80 | ¥6.10813 | ¥488.65 |
230 | ¥5.70987 | ¥1,313.27 |
490 | ¥5.04590 | ¥2,472.49 |
980 | ¥4.67567 | ¥4,582.16 |