EFM8UB20F32G-B-QFP32 | |
---|---|
DigiKey Part Number | EFM8UB20F32G-B-QFP32-ND |
Manufacturer | |
Manufacturer Product Number | EFM8UB20F32G-B-QFP32 |
Description | IC MCU 8BIT 32KB FLASH 32QFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 32-QFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.65V ~ 3.6V | |
Data Converters | A/D 20x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.62000 | ¥31.62 |
10 | ¥28.40300 | ¥284.03 |
25 | ¥26.85360 | ¥671.34 |
80 | ¥23.27313 | ¥1,861.85 |
250 | ¥22.07936 | ¥5,519.84 |
500 | ¥19.81192 | ¥9,905.96 |
1,000 | ¥16.70880 | ¥16,708.80 |
2,500 | ¥15.87337 | ¥39,683.42 |
5,000 | ¥15.27662 | ¥76,383.10 |