EFM8BB21F16G-C-QSOP24R | |
---|---|
DigiKey Part Number | 336-4744-2-ND - Tape & Reel (TR) 336-4744-1-ND - Cut Tape (CT) 336-4744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8BB21F16G-C-QSOP24R |
Description | IC MCU 8BIT 16KB FLASH 24QSOP |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QSOP | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.74200 | ¥127.42 |
25 | ¥12.02240 | ¥300.56 |
100 | ¥10.24420 | ¥1,024.42 |
250 | ¥9.61860 | ¥2,404.65 |
500 | ¥8.41636 | ¥4,208.18 |
1,000 | ¥6.97349 | ¥6,973.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.49258 | ¥16,231.45 |
5,000 | ¥6.25209 | ¥31,260.45 |
12,500 | ¥6.01163 | ¥75,145.38 |