C8051F226-GQ | |
---|---|
DigiKey Part Number | 336-1240-ND |
Manufacturer | |
Manufacturer Product Number | C8051F226-GQ |
Description | IC MCU 8BIT 8KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F2xx Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F226-GQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 32x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.43000 | ¥93.43 |
10 | ¥84.36600 | ¥843.66 |
25 | ¥80.43840 | ¥2,010.96 |
80 | ¥69.84600 | ¥5,587.68 |
250 | ¥66.70632 | ¥16,676.58 |
500 | ¥60.82060 | ¥30,410.30 |
1,000 | ¥52.97278 | ¥52,972.78 |