BLED112-V1C | |
---|---|
DigiKey Part Number | 336-4723-ND |
Manufacturer | |
Manufacturer Product Number | BLED112-V1C |
Description | RF TXRX MOD BT THCONNECTOR MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 1Mbps | |
Power - Output | 0dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | UART, USB | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 128kB Flash, 8kB SRAM | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Connector Mount | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.75000 | ¥202.75 |
10 | ¥187.16300 | ¥1,871.63 |
25 | ¥171.56480 | ¥4,289.12 |
100 | ¥158.56810 | ¥15,856.81 |
250 | ¥150.76976 | ¥37,692.44 |
500 | ¥140.37192 | ¥70,185.96 |