BLE112-E-V1 | |
---|---|
DigiKey Part Number | BLE112-E-V1TR-ND - Tape & Reel (TR) BLE112-E-V1CT-ND - Cut Tape (CT) BLE112-E-V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE112-E-V1 |
Description | RF TXRX MOD BLUETOOTHU.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLE112-E-V1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 3dBm | |
Sensitivity | -91dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | CC2540 | |
Memory Size | - | |
Voltage - Supply | 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.85000 | ¥118.85 |
10 | ¥99.37100 | ¥993.71 |
25 | ¥92.66000 | ¥2,316.50 |
100 | ¥83.25920 | ¥8,325.92 |
250 | ¥83.09940 | ¥20,774.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥83.09939 | ¥83,099.39 |