BGM210LA22JNF2R | |
---|---|
DigiKey Part Number | 336-BGM210LA22JNF2RTR-ND - Tape & Reel (TR) 336-BGM210LA22JNF2RCT-ND - Cut Tape (CT) 336-BGM210LA22JNF2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGM210LA22JNF2R |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.3 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 12.5dBm | |
Sensitivity | -104.4dBm | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | EFR32BG21 | |
Memory Size | 1MB Flash, 96kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 9.1mA ~ 9.9mA | |
Current - Transmitting | 70mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 18-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.49000 | ¥79.49 |
10 | ¥71.81000 | ¥718.10 |
25 | ¥68.47200 | ¥1,711.80 |
100 | ¥59.45240 | ¥5,945.24 |
250 | ¥56.78064 | ¥14,195.16 |
500 | ¥51.77070 | ¥25,885.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥45.09062 | ¥45,090.62 |