SLT-1000 | |
---|---|
DigiKey Part Number | 595-1813-ND |
Manufacturer | |
Manufacturer Product Number | SLT-1000 |
Description | PWR XFMR LAMINATED 1000VA CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SLT-1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 277V | |
Voltage - Secondary (Full Load) | 120V | |
Current - Output (Max) | 8.33A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 1000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 142.20mm L x 144.78mm W | |
Height - Seated (Max) | 133.40mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 22 lbs (10 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,025.28000 | ¥2,025.28 |
10 | ¥1,907.94500 | ¥19,079.45 |
25 | ¥1,876.67520 | ¥46,916.88 |