SCS-8-3-50T-TR | |
---|---|
DigiKey Part Number | 595-SCS-8-3-50T-TR-ND - Tape & Reel (TR) 595-SCS-8-3-50T-TRCT-ND - Cut Tape (CT) 595-SCS-8-3-50T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS-8-3-50T-TR |
Description | SMD CURRENT TRANSFORMER 1.40MH-T |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 A 50:1 Current Sense Transformer 50kHz ~ 1MHz 3.9mOhm Primary, 650mOhm Secondary Max 1.4 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SCS-8-3-50T-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 15 A | |
Inductance | 1.4 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 50:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 3.9mOhm Primary, 650mOhm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.433" W (13.00mm x 11.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.80000 | ¥61.80 |
10 | ¥46.98600 | ¥469.86 |
25 | ¥45.74680 | ¥1,143.67 |
50 | ¥42.03860 | ¥2,101.93 |
100 | ¥39.56550 | ¥3,956.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥38.32883 | ¥13,415.09 |
700 | ¥37.09251 | ¥25,964.76 |
1,050 | ¥35.85610 | ¥37,648.90 |