SCS-4-4-50T-TR | |
---|---|
DigiKey Part Number | 595-SCS-4-4-50T-TR-ND - Tape & Reel (TR) 595-SCS-4-4-50T-TRCT-ND - Cut Tape (CT) 595-SCS-4-4-50T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS-4-4-50T-TR |
Description | SMD CURRENT TRANSFORMER 205H-TR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 A 50:1 Current Sense Transformer 50kHz ~ 1MHz 3mOhm Primary, 2.5Ohm Secondary Max 205 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SCS-4-4-50T-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 7 A | |
Inductance | 205 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 50:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 3mOhm Primary, 2.5Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.144" W (4.70mm x 3.65mm) | |
Height - Seated (Max) | 0.140" (3.55mm) | |
Termination Style | J Lead | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.41000 | ¥41.41 |
10 | ¥33.57600 | ¥335.76 |
25 | ¥27.14880 | ¥678.72 |
50 | ¥25.43420 | ¥1,271.71 |
100 | ¥24.29030 | ¥2,429.03 |
250 | ¥23.57628 | ¥5,894.07 |
500 | ¥22.86190 | ¥11,430.95 |
1,000 | ¥22.14751 | ¥22,147.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.14747 | ¥44,294.94 |