SCS-2080 | |
---|---|
DigiKey Part Number | 595-SCS-2080TR-ND - Tape & Reel (TR) 595-SCS-2080CT-ND - Cut Tape (CT) 595-SCS-2080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS-2080 |
Description | CURR SENSE XFMR 20:1 10A SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 A 20:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 400mOhm Secondary Max 80 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 10 A | |
Inductance | 80 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 20:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 700mOhm Primary, 400mOhm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.89000 | ¥28.89 |
10 | ¥23.44200 | ¥234.42 |
25 | ¥18.95560 | ¥473.89 |
50 | ¥17.75680 | ¥887.84 |
100 | ¥16.95950 | ¥1,695.95 |
250 | ¥16.46048 | ¥4,115.12 |
500 | ¥15.96184 | ¥7,980.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.32523 | ¥12,325.23 |