LP-30-85 | |
---|---|
DigiKey Part Number | 595-1332-ND |
Manufacturer | |
Manufacturer Product Number | LP-30-85 |
Description | PWR XFMR SEMI-TORO 2VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LP-30-85 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 170mA, Series 85mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.50mm L x 39.60mm W | |
Height - Seated (Max) | 16.50mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.313 lb (141.97 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥91.77680 | ¥9,177.68 |
300 | ¥88.49897 | ¥26,549.69 |
500 | ¥85.22110 | ¥42,610.55 |
1,000 | ¥81.94341 | ¥81,943.41 |