HCTI-HCTC-KIT | |
---|---|
DigiKey Part Number | 595-HCTI-HCTC-KIT-ND |
Manufacturer | |
Manufacturer Product Number | HCTI-HCTC-KIT |
Description | KIT TOROID CHOKE AND INDUCTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Common Mode Chokes Kit 18 Pieces (16 Values - Mixed Quantities) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Common Mode Chokes | |
Quantity | 18 Pieces (16 Values - Mixed Quantities) | |
Mounting Type | Through Hole | |
Packages Included | Radial | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥432.29000 | ¥432.29 |
10 | ¥375.21800 | ¥3,752.18 |