DP-241-7-20 | |
---|---|
DigiKey Part Number | 595-1087-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-7-20 |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-7-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 20V | |
Current - Output (Max) | 2.8A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 93.70mm L x 49.20mm W | |
Height - Seated (Max) | 57.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.7 lbs (771.1 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.26000 | ¥187.26 |
10 | ¥165.23100 | ¥1,652.31 |
25 | ¥159.72120 | ¥3,993.03 |
50 | ¥143.19900 | ¥7,159.95 |
100 | ¥137.69100 | ¥13,769.10 |