241-7-16 | |
---|---|
DigiKey Part Number | 595-1048-ND |
Manufacturer | |
Manufacturer Product Number | 241-7-16 |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 241-7-16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 16V | |
Current - Output (Max) | 3.5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 93.70mm L x 49.20mm W | |
Height - Seated (Max) | 57.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.7 lbs (771.1 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.30000 | ¥135.30 |