241-5-16 | |
---|---|
DigiKey Part Number | 595-1046-ND |
Manufacturer | |
Manufacturer Product Number | 241-5-16 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 241-5-16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 16V | |
Current - Output (Max) | 800mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.40mm L x 36.30mm W | |
Height - Seated (Max) | 42.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.74000 | ¥91.74 |
10 | ¥73.41100 | ¥734.11 |