GL7812_1105094 | |
---|---|
DigiKey Part Number | 1645-GL7812_1105094-ND |
Manufacturer | |
Manufacturer Product Number | GL7812_1105094 |
Description | GL7812,GENERIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2G LTE Gateway AT&T, Verizon RS-232, USB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sierra Wireless | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LTE | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-232, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | Power Supply Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥757.29000 | ¥757.29 |
10 | ¥714.03400 | ¥7,140.34 |
50 | ¥670.75620 | ¥33,537.81 |
100 | ¥627.48160 | ¥62,748.16 |