1104529 BX3100 | |
---|---|
DigiKey Part Number | 1645-1104529BX3100TR-ND - Tape & Reel (TR) 1645-1104529BX3100CT-ND - Cut Tape (CT) 1645-1104529BX3100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1104529 BX3100 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 Transceiver Module 2.4GHz ~ 2.485GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | DSSS, CCK, OFDM | |
Frequency | 2.4GHz ~ 2.485GHz | |
Data Rate | 150Mbps | |
Power - Output | 18dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | I2C, I2S, PWM, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 85mA | |
Current - Transmitting | 225mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | Module |