MC7411 Q-M2M-1104689 | |
---|---|
DigiKey Part Number | 1719-MC7411Q-M2M-1104689-ND |
Manufacturer | |
Manufacturer Product Number | MC7411 Q-M2M-1104689 |
Description | RF TXRX MOD CEL/NAV CARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation Galileo, GLONASS, GPS, HSPA+, LTE Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 300Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | mPCIe, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,204.96000 | ¥1,204.96 |
10 | ¥1,131.90300 | ¥11,319.03 |
25 | ¥1,077.13120 | ¥26,928.28 |
80 | ¥1,022.36263 | ¥81,789.01 |