EM7595_1105202 | |
---|---|
DigiKey Part Number | 1719-EM7595_1105202-ND |
Manufacturer | |
Manufacturer Product Number | EM7595_1105202 |
Description | RF TXRX MOD CEL/NAV CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation Beidou, Galileo, GLONASS, GNSS, GPS, HSPA, HSPA+, LTE, QZSS, UMTS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | 8PSK, 64-QAM, 265-QAM | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Data Rate | 600Mbps | |
Power - Output | 24dBm | |
Sensitivity | -161dBm | |
Serial Interfaces | GPIO, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | PMD9655 | |
Memory Size | - | |
Voltage - Supply | 3.135V ~ 4.4V | |
Current - Receiving | 2.8mA ~ 37mA | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,274.96000 | ¥1,274.96 |
10 | ¥1,197.72500 | ¥11,977.25 |
25 | ¥1,139.77160 | ¥28,494.29 |