6ES75173FP000AB0 | |
---|---|
DigiKey Part Number | 3473-6ES75173FP000AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES75173FP000AB0 |
Description | CPU 1517F-3 PN/DP, 3MB PROG., 8M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 19.2 ~ 28.8VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Non-Expandable | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | Ethernet, RJ45 | |
Memory Size | 8MB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81,209.06000 | ¥81,209.06 |