6ES72151BG400XB0 | |
---|---|
DigiKey Part Number | 3473-6ES72151BG400XB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES72151BG400XB0 |
Description | CPU 1215C, AC/DC/RLY, 14DI/10DO/ |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 120 ~ 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 14 - Digital | |
Number of Outputs and Type | 10 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 120 ~ 230VAC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RJ45 | |
Memory Size | 125kB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CE, cULus, FM, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,515.59000 | ¥7,515.59 |
10 | ¥6,997.26600 | ¥69,972.66 |