Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 93 ~ 132 VAC, 187 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | 0°C ~ 60°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.72" L x 2.76" W x 4.92" H (120.0mm x 70.0mm x 125.0mm) | |
Approval Agency | CB, CE, CSA, cUL, cULus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,594.34000 | ¥1,594.34 |
10 | ¥1,539.34700 | ¥15,393.47 |
25 | ¥1,511.86160 | ¥37,796.54 |
50 | ¥1,462.38300 | ¥73,119.15 |