3SU14001AA103CA0 | |
---|---|
DigiKey Part Number | 3473-3SU14001AA103CA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14001AA103CA0 |
Description | CONTACT BLK SPST-NC 10A 110V/24V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 10A @ 110VAC/24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Spring Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC/24VDC | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 3SU1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.24000 | ¥172.24 |
10 | ¥156.41600 | ¥1,564.16 |
25 | ¥149.38680 | ¥3,734.67 |
50 | ¥141.47780 | ¥7,073.89 |
100 | ¥136.20560 | ¥13,620.56 |
250 | ¥127.41816 | ¥31,854.54 |
500 | ¥114.42006 | ¥57,210.03 |