3SU14001AA101BA0 | |
---|---|
DigiKey Part Number | 3473-3SU14001AA101BA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14001AA101BA0 |
Description | CONTACT BLOCK SPST-NO 10A 500V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 10A @ 500VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 500VAC | |
(Select First, Then Apply Filters) Compatible Series | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.38000 | ¥154.38 |
10 | ¥140.18500 | ¥1,401.85 |
25 | ¥133.88400 | ¥3,347.10 |
50 | ¥126.79560 | ¥6,339.78 |
100 | ¥122.07070 | ¥12,207.07 |
250 | ¥114.19516 | ¥28,548.79 |
500 | ¥102.54592 | ¥51,272.96 |