3SU11500AB201CA0 | |
---|---|
DigiKey Part Number | 3473-3SU11500AB201CA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11500AB201CA0 |
Description | PUSHBUTTON, MOM, RED, FLUSH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 10,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.73000 | ¥344.73 |
10 | ¥313.68800 | ¥3,136.88 |
25 | ¥299.09640 | ¥7,477.41 |
50 | ¥279.03480 | ¥13,951.74 |
100 | ¥268.09280 | ¥26,809.28 |
250 | ¥249.85488 | ¥62,463.72 |