3RV20214EA15 | |
---|---|
DigiKey Part Number | 3473-3RV20214EA15-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20214EA15 |
Description | MSP S0 27-32A AUX 1NO 1NC SCREW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 32A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CSA, EAC, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,645.11000 | ¥3,645.11 |
5 | ¥3,442.57600 | ¥17,212.88 |
10 | ¥3,037.57100 | ¥30,375.71 |