Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 32A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,496.15000 | ¥1,496.15 |
10 | ¥1,332.93600 | ¥13,329.36 |
25 | ¥1,242.25520 | ¥31,056.38 |
50 | ¥1,180.67160 | ¥59,033.58 |