1122733 | |
---|---|
DigiKey Part Number | 1882-1122733-ND |
Manufacturer | |
Manufacturer Product Number | 1122733 |
Description | COLOR SENSORS, CSM, CSM-WP117A2P |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Color Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output | PNP | |
Resolution (Bits) | - | |
Features | - | |
Voltage - Supply | 12 V ~ 24 V | |
Current - Supply (Max) | 50mA | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,355.70000 | ¥3,355.70 |
10 | ¥3,245.89900 | ¥32,458.99 |