1102692

DigiKey Part Number
1882-1102692-ND
Manufacturer
Manufacturer Product Number
1102692
Description
SENSORS MAGNETIC MIS MIS-025CL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Magnetic Sensor Sensor Analog Current, Analog Voltage Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Magnetic Sensor
Output Type
Analog Current, Analog Voltage
Operating Temperature
-25°C ~ 70°C
Grade
-
Qualification
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,974.95000¥2,974.95
10¥2,727.07600¥27,270.76
Manufacturers Standard Package