T-TOP91-80-80-1.5 | |
---|---|
DigiKey Part Number | 3153-T-TOP91-80-80-1.5-ND |
Manufacturer | |
Manufacturer Product Number | T-TOP91-80-80-1.5 |
Description | HIGH THERMAL CONDUCTIVE PAD, 80M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 80.00mm x 80.00mm | |
Thickness | 0.059" (1.50mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Color | Gray | |
Thermal Conductivity | 13W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | Room Temperature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥539.70000 | ¥539.70 |
10 | ¥478.79100 | ¥4,787.91 |
25 | ¥456.45920 | ¥11,411.48 |
50 | ¥440.23620 | ¥22,011.81 |
100 | ¥424.57090 | ¥42,457.09 |