H1OED8K5SC-112YXC-8M | |
---|---|
DigiKey Part Number | 4029-H1OED8K5SC-112YXC-8M-ND |
Manufacturer | YXC |
Manufacturer Product Number | H1OED8K5SC-112YXC-8M |
Description | HC-49US 8MHZ 20PF 20PPM H1OED8K5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | - | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.177" W (11.50mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.83900 | ¥18.39 |
50 | ¥1.65340 | ¥82.67 |
100 | ¥1.58040 | ¥158.04 |
500 | ¥1.42440 | ¥712.20 |
1,000 | ¥1.36233 | ¥1,362.33 |
2,500 | ¥1.28464 | ¥3,211.60 |
5,000 | ¥1.22899 | ¥6,144.95 |
10,000 | ¥1.17588 | ¥11,758.80 |