SVMH3225KA251PT201 | |
---|---|
DigiKey Part Number | 3442-SVMH3225KA251PT201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SVMH3225KA251PT201 |
Description | VARISTOR 429V 200A 1210 |
Customer Reference | |
Detailed Description | 390 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 200 A | |
Energy | 1.8J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |