SVMH2016KA271PT500 | |
---|---|
DigiKey Part Number | 3442-SVMH2016KA271PT500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SVMH2016KA271PT500 |
Description | VARISTOR 473V 50A 0806 |
Customer Reference | |
Detailed Description | 430 V 50 A Varistor 1 Circuit Surface Mount, MLCV 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 50 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0806 (2016 Metric) |