SDV1005S180C020YPTF | |
---|---|
DigiKey Part Number | 3442-SDV1005S180C020YPTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDV1005S180C020YPTF |
Description | VARISTOR 80V 0402 |
Customer Reference | |
Detailed Description | 70 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 12.7 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 60 V | |
Varistor Voltage (Typ) | 70 V | |
Varistor Voltage (Max) | 80 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |