SDV1005H260C100NPTF | |
---|---|
DigiKey Part Number | 3442-SDV1005H260C100NPTFTR-ND - Tape & Reel (TR) 3442-SDV1005H260C100NPTFCT-ND - Cut Tape (CT) 3442-SDV1005H260C100NPTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDV1005H260C100NPTF |
Description | VARISTOR 38V 2A 0402 |
Customer Reference | |
Detailed Description | 34.5 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18.4 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 38 V | |
Current - Surge | 2 A | |
Energy | 0.005J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.60100 | ¥16.01 |
25 | ¥1.34320 | ¥33.58 |
100 | ¥0.85050 | ¥85.05 |
250 | ¥0.65680 | ¥164.20 |
500 | ¥0.55974 | ¥279.87 |
1,000 | ¥0.38061 | ¥380.61 |
2,500 | ¥0.34330 | ¥858.25 |
5,000 | ¥0.29851 | ¥1,492.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18472 | ¥1,847.20 |