GZ1608D252TF | |
---|---|
DigiKey Part Number | 3442-GZ1608D252TFTR-ND - Tape & Reel (TR) 3442-GZ1608D252TFCT-ND - Cut Tape (CT) 3442-GZ1608D252TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1608D252TF |
Description | FERRITE BEAD 2.5K OHM 0603 1LN |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.5 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.47600 | ¥4.76 |
25 | ¥0.42840 | ¥10.71 |
50 | ¥0.38600 | ¥19.30 |
100 | ¥0.28310 | ¥28.31 |
250 | ¥0.20608 | ¥51.52 |
500 | ¥0.18888 | ¥94.44 |
1,000 | ¥0.16313 | ¥163.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.13737 | ¥549.48 |
8,000 | ¥0.12450 | ¥996.00 |
12,000 | ¥0.12020 | ¥1,442.40 |
28,000 | ¥0.11162 | ¥3,125.36 |
100,000 | ¥0.11033 | ¥11,033.00 |