GZ1005D152CTF | |
---|---|
DigiKey Part Number | 3442-GZ1005D152CTFTR-ND - Tape & Reel (TR) 3442-GZ1005D152CTFCT-ND - Cut Tape (CT) 3442-GZ1005D152CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005D152CTF |
Description | FERRITE BEAD 1.5K OHM 0402 1LN |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.15Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.15Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.34000 | ¥3.40 |
25 | ¥0.29920 | ¥7.48 |
50 | ¥0.27200 | ¥13.60 |
100 | ¥0.24480 | ¥24.48 |
250 | ¥0.17920 | ¥44.80 |
500 | ¥0.13040 | ¥65.20 |
1,000 | ¥0.12768 | ¥127.68 |
5,000 | ¥0.09563 | ¥478.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.09563 | ¥956.30 |