PC817X3NIPW | |
---|---|
DigiKey Part Number | 1855-PC817X3NIPWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC817X3NIPW |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Output Channel 4-SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.67702 | ¥13,416.16 |
10,000 | ¥1.56136 | ¥15,613.60 |
50,000 | ¥1.44571 | ¥72,285.50 |