GP1FA511TZ | |
---|---|
DigiKey Part Number | 425-1100-5-ND |
Manufacturer | |
Manufacturer Product Number | GP1FA511TZ |
Description | TRANSMITTER FIBER OPTIC 8MBPS |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 8Mbps 4.75V ~ 5.25V 10 mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | - | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 10 mA | |
Applications | Digital Audio |