WM051,GY | |
---|---|
DigiKey Part Number | SRW051-WG-ND |
Manufacturer | |
Manufacturer Product Number | WM051,GY |
Description | BOX ABS GRAY 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.221 lb (100.24 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.26000 | ¥68.26 |
10 | ¥59.58200 | ¥595.82 |
25 | ¥54.17080 | ¥1,354.27 |
50 | ¥46.58620 | ¥2,329.31 |
100 | ¥41.16870 | ¥4,116.87 |
250 | ¥38.14768 | ¥9,536.92 |