WM021,AL | |
---|---|
DigiKey Part Number | SRW021-WA-ND |
Manufacturer | |
Manufacturer Product Number | WM021,AL |
Description | BOX ABS ALMOND 4.1"L X 2.6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Cover Included 4.100" L x 2.600" W (104.14mm x 66.04mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.100" L x 2.600" W (104.14mm x 66.04mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Cover Included | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.145 lb (65.77 g) | |
Base Product Number |