SE520ML,BK | |
---|---|
DigiKey Part Number | SR-R520-MLLB-ND |
Manufacturer | |
Manufacturer Product Number | SE520ML,BK |
Description | CASE PLAS 14.850"L X 12.150"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 14.850" L x 12.150" W (377.19mm x 308.61mm) X 6.850" (173.99mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 14.850" L x 12.150" W (377.19mm x 308.61mm) | |
Height | 6.850" (173.99mm) | |
Area (L x W) | 180in² (1161cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Locks, Watertight/Airtight | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.5 lbs (2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥636.32000 | ¥636.32 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/704/R-520%20MLL%20GM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/402/R-520%20MLL%20ORANGE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/838/630/R-520%20MLL%20YELLOW_tmb.jpg)