SE520,YL | |
---|---|
DigiKey Part Number | SR-R520-Y-ND |
Manufacturer | |
Manufacturer Product Number | SE520,YL |
Description | CASE PLSTC YLW 14.85"L X 12.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Yellow Equipment Case, Hinged Lid 14.850" L x 12.150" W (377.19mm x 308.61mm) X 6.850" (173.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 14.850" L x 12.150" W (377.19mm x 308.61mm) | |
Height | 6.850" (173.99mm) | |
Area (L x W) | 180in² (1161cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Yellow | |
Thickness | - | |
Features | Watertight/Airtight | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.5 lbs (2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥656.63000 | ¥656.63 |
10 | ¥545.03800 | ¥5,450.38 |
25 | ¥492.50600 | ¥12,312.65 |
50 | ¥459.67260 | ¥22,983.63 |
100 | ¥426.83840 | ¥42,683.84 |