M8IND,BK | |
---|---|
DigiKey Part Number | SRM8INDB-ND |
Manufacturer | |
Manufacturer Product Number | M8IND,BK |
Description | BOX ABS BLACK 6.97"L X 2.4"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 6.970" L x 2.400" W (177.04mm x 60.96mm) X 0.850" (21.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | M8IND,BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.970" L x 2.400" W (177.04mm x 60.96mm) | |
Height | 0.850" (21.59mm) | |
Area (L x W) | 16.7in² (108cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, 9V and AA | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.17 lb (77.11 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.31000 | ¥159.31 |
10 | ¥139.07100 | ¥1,390.71 |
25 | ¥126.43360 | ¥3,160.84 |
50 | ¥108.73220 | ¥5,436.61 |
100 | ¥96.08840 | ¥9,608.84 |
250 | ¥80.91660 | ¥20,229.15 |
500 | ¥70.80204 | ¥35,401.02 |
1,000 | ¥65.74475 | ¥65,744.75 |