M6,GY | |
---|---|
DigiKey Part Number | SRM6G-ND |
Manufacturer | |
Manufacturer Product Number | M6,GY |
Description | BOX ABS GRAY 4.15"L X 2.4"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 4.150" L x 2.400" W (105.41mm x 60.96mm) X 0.850" (21.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | M6,GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.150" L x 2.400" W (105.41mm x 60.96mm) | |
Height | 0.850" (21.59mm) | |
Area (L x W) | 9.96in² (64.3cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, 9V and AA | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.11 lb (49.9 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.55000 | ¥116.55 |
10 | ¥101.76300 | ¥1,017.63 |
25 | ¥92.51280 | ¥2,312.82 |
50 | ¥79.56100 | ¥3,978.05 |
100 | ¥70.30960 | ¥7,030.96 |
250 | ¥59.20796 | ¥14,801.99 |
500 | ¥51.80698 | ¥25,903.49 |
1,000 | ¥48.10648 | ¥48,106.48 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/426/M-6%20BLACK%2C%20M-6%20IND%20BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/811/040/M-6%20ALMOND%2C%20M-6%20IND%20ALMOND_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/616/M-6%20TR%20BL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/692/100/M-6%20TR%20GR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/840/609/M-6%20TR%20GY_tmb.jpg)